
HMC994APM5ETR | |
|---|---|
DigiKey Part Number | 505-HMC994APM5ETR-ND - Tape & Reel (TR) 505-HMC994APM5ETRCT-ND - Cut Tape (CT) 505-HMC994APM5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC994APM5ETR |
Description | IC RF AMP 0HZ-28GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 28GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC994APM5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 28GHz | |
P1dB | 28dBm | |
Gain | 16dB | |
Noise Figure | 4dB | |
RF Type | - | |
Voltage - Supply | 10V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,63000 zł | 1 102,63 zł |
| 10 | 1 033,62600 zł | 10 336,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 875,25890 zł | 87 525,89 zł |
| Unit Price without VAT: | 1 102,63000 zł |
|---|---|
| Unit Price with VAT: | 1 356,23490 zł |

