Similar
Similar

HMC929LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1616-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC929LP4ETR |
Description | IC PHASE SHIFTER ANALOG 24-QFN |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 4GHz ~ 8GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC929LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | 4GHz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


