
HMC930 | |
|---|---|
DigiKey Part Number | HMC930-ND |
Manufacturer | |
Manufacturer Product Number | HMC930 |
Description | IC RF AMP VSAT 0HZ-40GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 40GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 40GHz | |
P1dB | 23dBm | |
Gain | 13.5dB | |
Noise Figure | 7.5dB | |
RF Type | VSAT | |
Voltage - Supply | 10V | |
Current - Supply | 175mA | |
Test Frequency | 12GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

