HMC842LC4B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 16
Unit Price: 1 200,55000 zł
Datasheet
RF IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC842LC4B

DigiKey Part Number
1127-1228-ND
Manufacturer
Manufacturer Product Number
HMC842LC4B
Description
IC CLK BUFFER 1:2 24-SMT
Customer Reference
Detailed Description
RF IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC842LC4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types