


EV1HMC8362LP6G | |
|---|---|
DigiKey Part Number | 505-EV1HMC8362LP6G-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC8362LP6G |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC8362LP6G - Voltage Controlled Oscillator (VCO) 11.9GHz ~ 18.3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 11.9GHz ~ 18.3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC8362LP6G | |
Note | - | |
RF Type | - | |
RF Frequency | 11.9GHz ~ 18.3GHz | |
Function | Voltage Controlled Oscillator (VCO) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 197,90000 zł | 5 197,90 zł |
| Unit Price without VAT: | 5 197,90000 zł |
|---|---|
| Unit Price with VAT: | 6 393,41700 zł |


