HMC849LP4CE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 40,06000 zł
Datasheet

Direct


Analog Devices Inc.
In Stock: 1 261
Unit Price: 40,06000 zł
Datasheet
RF Switch IC General Purpose SPDT 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC849LP4CE

DigiKey Part Number
1127-1072-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC849LP4CE
Description
IC RF SWITCH SPDT 6GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 6 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC849LP4CE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 6GHz
Isolation
52dB
Insertion Loss
1.7dB
Test Frequency
6GHz
P1dB
35dBm
IIP3
52dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes