
HMC815BLC5TR | |
|---|---|
DigiKey Part Number | 505-HMC815BLC5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC815BLC5TR |
Description | MIXER, UPCONVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 21GHz ~ 27GHz 32-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC815BLC5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 21GHz ~ 27GHz | |
Number of Mixers | 2 | |
Gain | 12dB | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | 270mA | |
Voltage - Supply | 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 236,27720 zł | 23 627,72 zł |
| Unit Price without VAT: | 236,27720 zł |
|---|---|
| Unit Price with VAT: | 290,62096 zł |

