HMC713LP3ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 9 480
Unit Price: 45,71000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 923
Unit Price: 89,84000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 503
Unit Price: 22,01000 zł
Datasheet
RF Detector IC LTE, WiMax 50MHz ~ 8GHz ±1dB 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC713LP3ETR

DigiKey Part Number
1127-1542-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC713LP3ETR
Description
IC RF DETECT 50MHZ-8GHZ 16QFN
Customer Reference
Detailed Description
RF Detector IC LTE, WiMax 50MHz ~ 8GHz ±1dB 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC713LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
50MHz ~ 8GHz
RF Type
LTE, WiMax
Input Range
-
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
17 mA
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types