


HMC7044LP10BETR | |
|---|---|
DigiKey Part Number | 1127-3670-2-ND - Tape & Reel (TR) 1127-3670-1-ND - Cut Tape (CT) 1127-3670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC7044LP10BETR |
Description | IC JITTER ATTEN 68LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Jitter Attenuator IC 3.2GHz 1 68-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | HMC7044LP10BETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Attenuator | |
PLL | Yes | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | CML, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 3.2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 68-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,08000 zł | 161,08 zł |
| 10 | 131,73600 zł | 1 317,36 zł |
| 25 | 124,40560 zł | 3 110,14 zł |
| 100 | 116,34920 zł | 11 634,92 zł |
| 250 | 112,50924 zł | 28 127,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 114,60324 zł | 57 301,62 zł |
| Unit Price without VAT: | 161,08000 zł |
|---|---|
| Unit Price with VAT: | 198,12840 zł |












