
HMC613LC4BTR | |
|---|---|
DigiKey Part Number | 505-HMC613LC4BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC613LC4BTR |
Description | IC AMP RADAR 100MHZ-20GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 100MHz ~ 20GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC613LC4BTR Models |
Category | Voltage - Supply 3.3V |
Manufacturer Analog Devices Inc. | Current - Supply 80mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-TFQFN Exposed Pad |
Frequency 100MHz ~ 20GHz | Supplier Device Package 24-QFN (4x4) |
RF Type Radar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5 922,35130 zł | 592 235,13 zł |
| Unit Price without VAT: | 5 922,35130 zł |
|---|---|
| Unit Price with VAT: | 7 284,49210 zł |


