HMC596LP4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 19,22085 zł
Datasheet
RF Switch IC Cellular 50Ohm 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC596LP4

DigiKey Part Number
HMC596LP4-ND
Manufacturer
Manufacturer Product Number
HMC596LP4
Description
IC RF SWITCH 3GHZ 24QFN
Customer Reference
Detailed Description
RF Switch IC Cellular 3 GHz 50Ohm 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
Cellular
Topology
-
Circuit
-
Frequency Range
200MHz ~ 3GHz
Isolation
40dB
Insertion Loss
7.5dB
Test Frequency
3GHz
P1dB
22dBm
IIP3
27dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types