
HMC594LC3BTR | |
|---|---|
DigiKey Part Number | 505-HMC594LC3BTR-ND - Tape & Reel (TR) 505-HMC594LC3BCT-ND - Cut Tape (CT) 505-HMC594LC3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC594LC3BTR |
Description | IC RF AMP RADAR 2GHZ-4GHZ 12SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 4GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC594LC3BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 4GHz | |
P1dB | 21dBm | |
Gain | 10dB | |
Noise Figure | 3dB | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 100mA | |
Test Frequency | 2GHz ~ 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,16000 zł | 222,16 zł |
| 10 | 194,88000 zł | 1 948,80 zł |
| 25 | 185,43760 zł | 4 635,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 172,50490 zł | 17 250,49 zł |
| 200 | 166,60075 zł | 33 320,15 zł |
| Unit Price without VAT: | 222,16000 zł |
|---|---|
| Unit Price with VAT: | 273,25680 zł |

