
HMC571LC5TR | |
|---|---|
DigiKey Part Number | HMC571LC5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC571LC5TR |
Description | IC IQ RECEIVER 32SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 17GHz ~ 21GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC571LC5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 17GHz ~ 21GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 251,89930 zł | 25 189,93 zł |
| Unit Price without VAT: | 251,89930 zł |
|---|---|
| Unit Price with VAT: | 309,83614 zł |

