Similar

HMC497LP4E | |
|---|---|
DigiKey Part Number | 1127-1431-ND |
Manufacturer | |
Manufacturer Product Number | HMC497LP4E |
Description | RF MODULATOR 100MHZ-4GHZ 24VFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 100MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 100MHz ~ 4GHz | |
RF Frequency | 100MHz ~ 4GHz | |
P1dB | 8dBm | |
Noise Floor | -159dBm/Hz | |
Output Power | 5dBm | |
Current - Supply | 168 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Test Frequency | 1.7GHz ~ 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


