HMC479ST89E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 327
Unit Price: 35,55000 zł
Datasheet
RF Amplifier IC General Purpose 0Hz ~ 5GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC479ST89E

DigiKey Part Number
1127-1417-ND
Manufacturer
Manufacturer Product Number
HMC479ST89E
Description
IC RF AMP GPS 0HZ-5GHZ SOT89
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 5GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
HMC479ST89E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
0Hz ~ 5GHz
P1dB
18dBm
Gain
15dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
5V ~ 12V
Current - Supply
75mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types