
HMC478ST89ETR | |
|---|---|
DigiKey Part Number | 1127-1415-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC478ST89ETR |
Description | IC RF AMP GPS 0HZ-4GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC478ST89ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 18dBm | |
Gain | 22dB | |
Noise Figure | 3dB ~ 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 8V | |
Current - Supply | 62mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |

