
HMC1044LP3E | |
|---|---|
DigiKey Part Number | 1127-3490-ND |
Manufacturer | |
Manufacturer Product Number | HMC1044LP3E |
Description | IC FILTER LOW PASS 16QFN |
Customer Reference | |
Detailed Description | Filter IC Low Pass Order 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1044LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | - | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

