
HMC463LH250TR | |
|---|---|
DigiKey Part Number | HMC463LH250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC463LH250TR |
Description | IC RF AMP VSAT 2GHZ-20GHZ 12CLCC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 2GHz ~ 20GHz 12-CLCC (6.35x6.35) |
Datasheet | Datasheet |
EDA/CAD Models | HMC463LH250TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 19dBm | |
Gain | 14.5dB | |
Noise Figure | 4dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Test Frequency | 2GHz ~ 20GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (6.35x6.35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 741,69070 zł | 274 169,07 zł |
| Unit Price without VAT: | 2 741,69070 zł |
|---|---|
| Unit Price with VAT: | 3 372,27956 zł |


