RF Amplifier IC 17.5GHz ~ 25.5GHz 12-SMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC442LC3BTR-R5

DigiKey Part Number
HMC442LC3BTR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC442LC3BTR-R5
Description
IC AMP 17.5GHZ-25.5GHZ 12SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 17.5GHz ~ 25.5GHz 12-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC442LC3BTR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
17.5GHz ~ 25.5GHz
P1dB
22dBm
Gain
13dB
Noise Figure
8dB
RF Type
-
Voltage - Supply
5V
Current - Supply
84mA
Test Frequency
17.5GHz ~ 21GHz
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
500251,24438 zł125 622,19 zł
Manufacturers Standard Package
Unit Price without VAT:251,24438 zł
Unit Price with VAT:309,03059 zł