HMC392LC4TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 196
Unit Price: 957,98000 zł
Datasheet
RF Amplifier IC General Purpose 3.5GHz ~ 7GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC392LC4TR

DigiKey Part Number
1127-1755-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC392LC4TR
Description
IC RF AMP GPS 3.5GHZ-7GHZ 24QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 3.5GHz ~ 7GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC392LC4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
3.5GHz ~ 7GHz
P1dB
16dBm
Gain
16dB
Noise Figure
2.5dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
55mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types