
HMC392-SX | |
|---|---|
DigiKey Part Number | 1127-2570-ND |
Manufacturer | |
Manufacturer Product Number | HMC392-SX |
Description | IC RF AMP GPS 3.5GHZ-7GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3.5GHz ~ 7GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 55mA |
Part Status Obsolete | Test Frequency 3.5GHz ~ 7GHz |
Frequency 3.5GHz ~ 7GHz | Mounting Type Surface Mount |
P1dB 16dBm | Package / Case Die |
Gain 14.5dB | Supplier Device Package Die |
Noise Figure 2.9dB |

