
HMC733LC4BTR | |
|---|---|
DigiKey Part Number | 1127-2845-2-ND - Tape & Reel (TR) 1127-2845-1-ND - Cut Tape (CT) 1127-2845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC733LC4BTR |
Description | IC OSC VCO W/BUFFER AMP 24SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Radar 10GHz ~ 20GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC733LC4BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 10GHz ~ 20GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,96000 zł | 1 423,96 zł |
| 10 | 1 234,58900 zł | 12 345,89 zł |
| 25 | 1 187,32760 zł | 29 683,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 135,39770 zł | 113 539,77 zł |
| Unit Price without VAT: | 1 423,96000 zł |
|---|---|
| Unit Price with VAT: | 1 751,47080 zł |


