
HMC356LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1343-2-ND - Tape & Reel (TR) 1127-1343-1-ND - Cut Tape (CT) 1127-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC356LP3ETR |
Description | IC AMP CDMA 350MHZ-550MHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 350MHz ~ 550MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC356LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 350MHz ~ 550MHz | |
P1dB | 21dBm | |
Gain | 17dB | |
Noise Figure | 1dB | |
RF Type | CDMA, GSM | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 104mA | |
Test Frequency | 450MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,75000 zł | 66,75 zł |
| 10 | 58,15300 zł | 581,53 zł |
| 25 | 55,16480 zł | 1 379,12 zł |
| 100 | 51,06620 zł | 5 106,62 zł |
| 250 | 48,61356 zł | 12 153,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,88392 zł | 23 441,96 zł |
| Unit Price without VAT: | 66,75000 zł |
|---|---|
| Unit Price with VAT: | 82,10250 zł |

