Direct

HMC392LC4 | |
|---|---|
DigiKey Part Number | 1127-3224-ND |
Manufacturer | |
Manufacturer Product Number | HMC392LC4 |
Description | IC RF AMP GPS 3.5GHZ-7GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3.5GHz ~ 7GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 3.5GHz ~ 7GHz | |
P1dB | 16dBm | |
Gain | 16dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 55mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


