Parametric Equivalent

HMC241AQS16TR | |
|---|---|
DigiKey Part Number | HMC241AQS16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC241AQS16TR |
Description | IC RF SWITCH SP4T 3.5GHZ 16QSOP |
Customer Reference | |
Detailed Description | RF Switch IC CATV SP4T 3.5 GHz 50Ohm 16-QSOP |
Datasheet | Datasheet |
Category | Test Frequency 2.5GHz |
Manufacturer Analog Devices Inc. | P1dB 29dBm |
Packaging Tape & Reel (TR) | IIP3 48dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type CATV | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 3.5GHz | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Isolation 36dB | Supplier Device Package 16-QSOP |
Insertion Loss 0.8dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC241AQS16ETR | Analog Devices Inc. | 924 | 1127-3085-1-ND | 45,96000 zł | Parametric Equivalent |


