HMC241AQS16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8 596
Unit Price: 45,96000 zł
Datasheet
RF Switch IC CATV SP4T 50Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC241AQS16

DigiKey Part Number
1127-3055-ND
Manufacturer
Manufacturer Product Number
HMC241AQS16
Description
IC RF SWITCH SP4T 3.5GHZ 16QSOP
Customer Reference
Detailed Description
RF Switch IC CATV SP4T 3.5 GHz 50Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
HMC241AQS16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
2.5GHz
Manufacturer
Analog Devices Inc.
P1dB
29dBm
Packaging
Strip
IIP3
48dBm
Part Status
Obsolete
Impedance
50Ohm
RF Type
CATV
Voltage - Supply
5V
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
0Hz ~ 3.5GHz
Package / Case
16-SSOP (0.154", 3.90mm Width)
Isolation
36dB
Supplier Device Package
16-QSOP
Insertion Loss
0.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC241AQS16EAnalog Devices Inc.8 5961127-2876-ND45,96000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types