Similar

HMC182S14ETR | |
|---|---|
DigiKey Part Number | 1127-2857-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC182S14ETR |
Description | IC RF SWITCH SP4T 2GHZ 14SOIC |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 2 GHz 50Ohm 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 32dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2GHz | |
P1dB | 24dBm | |
IIP3 | 41dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


