
HMC1058-SX | |
|---|---|
DigiKey Part Number | 505-HMC1058-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC1058-SX |
Description | IC MMIC IQ MIXER GAAS DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 71GHz ~ 86GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 71GHz ~ 86GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 614,62000 zł | 1 229,24 zł |
| 4 | 591,98750 zł | 2 367,95 zł |
| 6 | 579,37000 zł | 3 476,22 zł |
| 10 | 564,08200 zł | 5 640,82 zł |
| 14 | 554,38071 zł | 7 761,33 zł |
| 20 | 544,40500 zł | 10 888,10 zł |
| Unit Price without VAT: | 614,62000 zł |
|---|---|
| Unit Price with VAT: | 755,98260 zł |

