MFR Recommended

HMC1021LP4E | |
|---|---|
DigiKey Part Number | 1127-1290-ND |
Manufacturer | |
Manufacturer Product Number | HMC1021LP4E |
Description | IC RF DETECT 0HZ-3.9GHZ 24-SMT |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 0Hz ~ 3.9GHz -62dBm ~ 8dBm ±1dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1021LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 3.9GHz | |
RF Type | General Purpose | |
Input Range | -62dBm ~ 8dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 78 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


