LTC2215 - 16 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC996B-J

DigiKey Part Number
DC996B-J-ND
Manufacturer
Manufacturer Product Number
DC996B-J
Description
BOARD DEMO 16BIT 65MSPS LTC2215
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2215 - 16 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
65M
Data Interface
Parallel
Input Range
2.25Vpp
Power (Typ) @ Conditions
964mW @ 65MSPS
Utilized IC / Part
LTC2215
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11 062,48000 zł1 062,48 zł
Manufacturers Standard Package
Unit Price without VAT:1 062,48000 zł
Unit Price with VAT:1 306,85040 zł