


DC1418A-A | |
|---|---|
DigiKey Part Number | DC1418A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1418A-A |
Description | EVAL BOARD FOR LT6604-2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6604-2.5 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 28mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 11V, ±1.5V ~ 5.5V | |
Utilized IC / Part | LT6604-2.5 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,18000 zł | 631,18 zł |
| Unit Price without VAT: | 631,18000 zł |
|---|---|
| Unit Price with VAT: | 776,35140 zł |



