
DC384A-A | |
|---|---|
DigiKey Part Number | DC384A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC384A-A |
Description | EVAL BOARD FOR LTC1730-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1730-4 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DC384A-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LTC1730-4 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,35000 zł | 349,35 zł |
| Unit Price without VAT: | 349,35000 zł |
|---|---|
| Unit Price with VAT: | 429,70050 zł |



