LTC3676 - 8 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1976A-A

DigiKey Part Number
DC1976A-A-ND
Manufacturer
Manufacturer Product Number
DC1976A-A
Description
EVAL BOARD FOR LTC3676
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3676 - 8 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
8 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.38V, 1.38V, 1.5V, 1.8V, 2.81V, 3.01V, 3.31V
Current - Output
2.5A, 2.5A, 1.5A, 1.5A, 300mA, 300mA, 300mA, 25mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC3676
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1557,30000 zł557,30 zł
Manufacturers Standard Package
Unit Price without VAT:557,30000 zł
Unit Price with VAT:685,47900 zł