LTC5590 - Mixer 600MHz ~ 1.7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1710A-A

DigiKey Part Number
505-DC1710A-A-ND
Manufacturer
Manufacturer Product Number
DC1710A-A
Description
EVAL BOARD FOR LTC5590
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC5590 - Mixer 600MHz ~ 1.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Mixer
Frequency
600MHz ~ 1.7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTC5590
Note
-
RF Type
-
RF Frequency
600MHz ~ 1.7GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1651,01000 zł651,01 zł
Manufacturers Standard Package
Unit Price without VAT:651,01000 zł
Unit Price with VAT:800,74230 zł