
DC1466A-C | |
|---|---|
DigiKey Part Number | DC1466A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1466A-C |
Description | EVAL BOARD FOR LTC2636-12 |
Customer Reference | |
Detailed Description | LTC2636-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of DAC's | 8 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | MICROWIRE™, Serial, SPI™ | |
Settling Time | 4.4µs | |
DAC Type | Voltage | |
Utilized IC / Part | LTC2636-12 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |






