
DC140A-A | |
|---|---|
DigiKey Part Number | DC140A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC140A-A |
Description | EVAL BOARD FOR LTC1436PLL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC1436-PLL - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 3A, 100mA | |
Voltage - Input | 5.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | 170kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC1436-PLL | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,89000 zł | 594,89 zł |
| Unit Price without VAT: | 594,89000 zł |
|---|---|
| Unit Price with VAT: | 731,71470 zł |


