
A6727TR | |
|---|---|
DigiKey Part Number | 497-14008-2-ND - Tape & Reel (TR) 497-14008-1-ND - Cut Tape (CT) 497-14008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6727TR |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A6727TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 13.2V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 zł | 4,67 zł |
| 10 | 3,38300 zł | 33,83 zł |
| 25 | 3,06240 zł | 76,56 zł |
| 100 | 2,71030 zł | 271,03 zł |
| 250 | 2,54216 zł | 635,54 zł |
| 500 | 2,44088 zł | 1 220,44 zł |
| 1 000 | 2,39865 zł | 2 398,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,26953 zł | 5 673,82 zł |
| 5 000 | 2,21649 zł | 11 082,45 zł |
| 7 500 | 2,18992 zł | 16 424,40 zł |
| 12 500 | 2,16049 zł | 27 006,12 zł |
| Unit Price without VAT: | 4,67000 zł |
|---|---|
| Unit Price with VAT: | 5,74410 zł |

