MFR Recommended



ADXRS453BEYZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXRS453BEYZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXRS453BEYZ-RL |
Description | SENS GYRO 300DEG/S DGTL 14CLCC |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll) ±300 77.5Hz SPI 14-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS453BEYZ-RL Models |
Category | Bandwidth 77.5Hz |
Manufacturer Analog Devices Inc. | Output Type SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 3.15V ~ 5.25V |
Part Status Obsolete | Current - Supply 6 mA |
Type Digital | Features Temperature Compensated |
Axis X (Pitch), Y (Roll) | Operating Temperature -40°C ~ 105°C |
Range °/s ±300 | Package / Case 14-CLCC |
Sensitivity (LSB/(°/s)) 80 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADIS16505-2BMLZ | Analog Devices Inc. | 0 | 505-ADIS16505-2BMLZ-ND | 3 086,44000 zł | MFR Recommended |


