


ADV7179BCPZ-REEL | |
|---|---|
DigiKey Part Number | ADV7179BCPZ-REELTR-ND - Tape & Reel (TR) ADV7179BCPZ-REELCT-ND - Cut Tape (CT) ADV7179BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7179BCPZ-REEL |
Description | IC ENCODER VID NTSC/PAL 40LFCSP |
Customer Reference | |
Detailed Description | Video Encoder IC Digital Cameras, Mobile Phones, Portable Video 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7179BCPZ-REEL Models |
Category | Voltage - Supply, Analog 2.8V, 3.3V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-VFQFN Exposed Pad, CSP |
Part Status Discontinued at DigiKey | Supplier Device Package 40-LFCSP-VQ (6x6) |
Type Video Encoder | Base Product Number |
Applications Digital Cameras, Mobile Phones, Portable Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,65000 zł | 66,65 zł |
| Unit Price without VAT: | 66,65000 zł |
|---|---|
| Unit Price with VAT: | 81,97950 zł |





