Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM6402CRIZ-RL | |
|---|---|
DigiKey Part Number | ADUM6402CRIZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM6402CRIZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6402CRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM6402CRIZ | Analog Devices Inc. | 44 | ADUM6402CRIZ-ND | 69,66000 zł | Parametric Equivalent |
| ADUM6402CRWZ | Analog Devices Inc. | 0 | 505-ADUM6402CRWZ-ND | 69,66000 zł | Parametric Equivalent |
| ADUM6402CRWZ-RL | Analog Devices Inc. | 138 | 505-ADUM6402CRWZ-RLCT-ND | 69,66000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,16232 zł | 44 162,32 zł |
| Unit Price without VAT: | 44,16232 zł |
|---|---|
| Unit Price with VAT: | 54,31965 zł |



