General Purpose Digital Isolator 5000Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4401BRWZ-RL

DigiKey Part Number
505-ADUM4401BRWZ-RLTR-ND - Tape & Reel (TR)
505-ADUM4401BRWZ-RLCT-ND - Cut Tape (CT)
505-ADUM4401BRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM4401BRWZ-RL
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM4401BRWZ-RL Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
5000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM2401BRIZAnalog Devices Inc.3ADUM2401BRIZ-ND39,32000 złParametric Equivalent
ADUM2401BRWZAnalog Devices Inc.135505-ADUM2401BRWZ-ND39,32000 złParametric Equivalent
ADUM2401BRWZ-RLAnalog Devices Inc.1 498ADUM2401BRWZ-RLCT-ND39,32000 złParametric Equivalent
ADUM4401BRIZAnalog Devices Inc.26ADUM4401BRIZ-ND39,32000 złParametric Equivalent
ADUM4401BRWZAnalog Devices Inc.3ADUM4401BRWZ-ND39,32000 złParametric Equivalent
In-Stock: 907
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,32000 zł39,32 zł
1030,75200 zł307,52 zł
2528,60560 zł715,14 zł
10026,24730 zł2 624,73 zł
25025,93132 zł6 482,83 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,88816 zł23 888,16 zł
Manufacturers Standard Package
Unit Price without VAT:39,32000 zł
Unit Price with VAT:48,36360 zł