
ADUM1412BRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM1412BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM1412BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM1412BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1412BRWZ-RL |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1412BRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3750Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,83000 zł | 28,83 zł |
| 10 | 22,30600 zł | 223,06 zł |
| 25 | 20,67440 zł | 516,86 zł |
| 100 | 18,88040 zł | 1 888,04 zł |
| 250 | 18,40472 zł | 4 601,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,08635 zł | 17 086,35 zł |
| 2 000 | 16,73728 zł | 33 474,56 zł |
| Unit Price without VAT: | 28,83000 zł |
|---|---|
| Unit Price with VAT: | 35,46090 zł |

