Image for 1274999-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1274999-1

DigiKey Part Number
1274999-1-ND
Manufacturer
Manufacturer Product Number
1274999-1
Description
COAX CBL U.FL TO QSL 2.5"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to QSL 1.32mm OD Coaxial Cable 2.500" (63.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Length
2.500" (63.50mm)
Packaging
Bulk
Cable Type
1.32mm OD Coaxial Cable
Part Status
Obsolete
Overall Impedance
50 Ohms
Style
U.FL (UMCC) to QSL
Frequency - Max
6 GHz
1st Connector
QSL Receptacle, 3 Port
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
2nd Connector
U.FL (UMCC) Plug, Right Angle (3)
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL U.FL TO QSL 20"
In-Stock: 0
Unit Price: 29,15938 zł