
ADUC7124BCPZ126-RL | |
|---|---|
DigiKey Part Number | ADUC7124BCPZ126-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUC7124BCPZ126-RL |
Description | IC MCU 16/32B 126KB FLSH 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 41.78MHz 126KB (63K x 16) FLASH 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7124BCPZ126-RL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 32 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16/32-Bit | Mounting Type Surface Mount |
Speed 41.78MHz | Supplier Device Package 64-LFCSP-VQ (9x9) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad, CSP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,34139 zł | 93 353,47 zł |
| Unit Price without VAT: | 37,34139 zł |
|---|---|
| Unit Price with VAT: | 45,92991 zł |

