ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 20.48MHz 96KB (48K x 16) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 20.48MHz 96KB (48K x 16) FLASH 48-LQFP (7x7)
48 LQFP

ADUC7032BSTZ-88-RL

DigiKey Part Number
ADUC7032BSTZ-88-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUC7032BSTZ-88-RL
Description
IC MCU 16/32BIT 96KB FLSH 48LQFP
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 20.48MHz 96KB (48K x 16) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7032BSTZ-88-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1.5K x 32
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3.5V ~ 18V
Part Status
Obsolete
Data Converters
A/D 2x16b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
16/32-Bit
Mounting Type
Surface Mount
Speed
20.48MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
LINbus, SPI, UART/USART
Package / Case
48-LQFP
Peripherals
POR, PSM, Temp Sensor, WDT
Base Product Number
Number of I/O
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable