ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 64-CSPBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7028BBCZ62-RL

DigiKey Part Number
505-ADUC7028BBCZ62-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUC7028BBCZ62-RL
Description
IC MCU 16/32B 62KB FLSH 64CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 64-CSPBGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7028BBCZ62-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
44MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
PLA, PWM, PSM, Temp Sensor, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 32
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-CSPBGA (6x6)
Package / Case
64-LFBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,61363 zł94 034,07 zł
Manufacturers Standard Package
Unit Price without VAT:37,61363 zł
Unit Price with VAT:46,26476 zł