Similar

ADG2108BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG2108BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG2108BCPZ-REEL7 |
Description | IC CROSSPOINT SWIT 8X10 32LFCSP |
Customer Reference | |
Detailed Description | Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG2108BCPZ-REEL7 Models |
Category | Voltage - Supply, Dual (V±) ±5V |
Manufacturer Analog Devices Inc. | -3db Bandwidth 210MHz |
Packaging Tape & Reel (TR) | Features I2C |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Telecommunications, Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 10:8 | Package / Case 32-VFQFN Exposed Pad, CSP |
Number of Channels 1 | Supplier Device Package 32-LFCSP-VQ (5x5) |
On-State Resistance (Max) 50Ohm | Base Product Number |
Voltage - Supply, Single (V+) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG2128BCPZ-HS-RL7 | Analog Devices Inc. | 1 652 | 505-ADG2128BCPZ-HS-RL7CT-ND | 68,80000 zł | Similar |



