
ADSP-BF542BBCZ-4A | |
|---|---|
DigiKey Part Number | 505-ADSP-BF542BBCZ-4A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF542BBCZ-4A |
Description | IC DSP 16BIT 400MHZ 400CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF542BBCZ-4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART, USB | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 132kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 145,18526 zł | 2 758,52 zł |
| Unit Price without VAT: | 145,18526 zł |
|---|---|
| Unit Price with VAT: | 178,57787 zł |

