


ADR361BUJZ-R2 | |
|---|---|
DigiKey Part Number | ADR361BUJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR361BUJZ-R2 |
Description | IC VREF SERIES 0.12% TSOT5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.12% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR361BUJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 9ppm/°C | |
Noise - 0.1Hz to 10Hz | 8.25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.8V ~ 15V | |
Current - Supply | 190µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |

