


ADR06BUJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR06BUJZ-REEL7TR-ND - Tape & Reel (TR) ADR06BUJZ-REEL7CT-ND - Cut Tape (CT) ADR06BUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR06BUJZ-REEL7 |
Description | IC VREF SERIES 0.1% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR06BUJZ-REEL7 Models |
Category | Temperature Coefficient 9ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Output 10 mA | Supplier Device Package TSOT-23-5 |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR3430ARJZ-R2 | Analog Devices Inc. | 4 585 | 505-ADR3430ARJZ-R2CT-ND | 19,89000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,84000 zł | 29,84 zł |
| 10 | 23,11400 zł | 231,14 zł |
| 25 | 21,43120 zł | 535,78 zł |
| 100 | 19,58350 zł | 1 958,35 zł |
| 250 | 19,11884 zł | 4 779,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,19385 zł | 51 581,55 zł |
| Unit Price without VAT: | 29,84000 zł |
|---|---|
| Unit Price with VAT: | 36,70320 zł |

